BETA Philips Screwdriver, PH4 Tip, 200 mm Blade, 332mm Overall
- RS Stock No.:
- 234-5339
- Mfr. Part No.:
- 1292 10X200
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5339
- Mfr. Part No.:
- 1292 10X200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH4 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 200mm | |
| Overall Length | 332mm | |
| ESD Safe | No | |
| Blade Material | Stainless Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Philips Screwdriver | ||
Tip Size PH4 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 200mm | ||
Overall Length 332mm | ||
ESD Safe No | ||
Blade Material Stainless Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Phillips® screws. Tip size is 10mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 332mm
Related links
- BETA Philips Screwdriver 200 mm Blade, 332mm Overall
- BETA Philips Screwdriver 200 mm Blade, 327mm Overall
- BETA Screwdriver 332mm Overall
- BETA Philips Screwdriver 200 mm Blade, 325mm Overall
- BETA Multi-Test Screwdriver 200 mm Blade, 332mm Overall
- BETA Philips Screwdriver 80 mm Blade, 189mm Overall
- BETA Philips Screwdriver 60 mm Blade, 229mm Overall
- BETA Philips Screwdriver 150 mm Blade, 220mm Overall
