BETA Hexagon Screwdriver, PH10 Tip, 160 mm Blade, 287mm Overall
- RS Stock No.:
- 234-5176
- Mfr. Part No.:
- 1266BP 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€20.13
(exc. VAT)
€24.76
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €20.13 |
*price indicative
- RS Stock No.:
- 234-5176
- Mfr. Part No.:
- 1266BP 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Hexagon Screwdriver | |
| Tip Size | PH10 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 160mm | |
| Overall Length | 287mm | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Hexagon Screwdriver | ||
Tip Size PH10 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 160mm | ||
Overall Length 287mm | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head hexagon drivers with handles. Tip size is 10mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 287mm
Related links
- BETA Hexagon Screwdriver 160 mm Blade, 287mm Overall
- BETA Hexagon Screwdriver 129 mm Blade, 259mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 200mm Overall
- BETA Hexagon Screwdriver 125 mm Blade, 233mm Overall
- BETA Hexagon Screwdriver 125 mm Blade, 225mm Overall
- BETA Hexagon Screwdriver 120 mm Blade, 239mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 200mm Overall
- Wera Slotted Screwdriver 287mm Overall
