BETA Hexagon Screwdriver, PH4 Tip, 125 mm Blade, 233mm Overall
- RS Stock No.:
- 234-5180
- Mfr. Part No.:
- 1266BP 4
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5180
- Mfr. Part No.:
- 1266BP 4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hexagon Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | PH4 | |
| VDE/1000V Approved | No | |
| Blade Length | 125mm | |
| Insulation | Uninsulated | |
| Overall Length | 233mm | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hexagon Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size PH4 | ||
VDE/1000V Approved No | ||
Blade Length 125mm | ||
Insulation Uninsulated | ||
Overall Length 233mm | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head hexagon drivers with handles. Tip size is 4mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 233mm
Related links
- BETA Hexagon Screwdriver 125 mm Blade, 225mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 233mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 233mm Overall
- BETA Hexagon Screwdriver 129 mm Blade, 259mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 200mm Overall
- BETA Hexagon Screwdriver 120 mm Blade, 239mm Overall
- BETA Hexagon Screwdriver 160 mm Blade, 287mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 200mm Overall
