BETA Hexagon Screwdriver, PH8 Tip, 160 mm Blade, 287mm Overall
- RS Stock No.:
- 234-5184
- Mfr. Part No.:
- 1266BP 8
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5184
- Mfr. Part No.:
- 1266BP 8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hexagon Screwdriver | |
| Screwdriver Type | Cross Head Phillips | |
| Tip Size | PH8 | |
| VDE/1000V Approved | No | |
| Blade Length | 160mm | |
| Insulation | Uninsulated | |
| Overall Length | 287mm | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hexagon Screwdriver | ||
Screwdriver Type Cross Head Phillips | ||
Tip Size PH8 | ||
VDE/1000V Approved No | ||
Blade Length 160mm | ||
Insulation Uninsulated | ||
Overall Length 287mm | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head hexagon drivers with handles. Tip size is 8mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 287mm
Related links
- BETA Cross Head Phillips 160 mm Blade, 287mm Overall
- BETA Cross Head Phillips 150 mm Blade, 277mm Overall
- BETA Cross Head Phillips 125 mm Blade, 225mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200mm Overall
- BETA Cross Head Phillips 125 mm Blade, 233mm Overall
- BETA Cross Head Phillips 120 mm Blade, 239mm Overall
- BETA Cross Head Phillips 129 mm Blade, 259mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200mm Overall
