BETA Torx Screwdriver, 9 mm Tip, 60 mm Blade, 167mm Overall
- RS Stock No.:
- 234-5190
- Mfr. Part No.:
- 1267TX 09
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5190
- Mfr. Part No.:
- 1267TX 09
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | 9 mm | |
| Blade Length | 60mm | |
| Overall Length | 167mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size 9 mm | ||
Blade Length 60mm | ||
Overall Length 167mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA drivers for Torx® head screws, with handles. Tip size is T9. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 167mm
Related links
- BETA Torx Screwdriver 60 mm Blade, 160mm Overall
- Facom Bit Holder Screwdriver 72 mm Blade, 167mm Overall
- BETA Torx Screwdriver 80 mm Blade, 188mm Overall
- BETA Torx Screwdriver 100 mm Blade, 208mm Overall
- BETA Torx Screwdriver 115 mm Blade, 234mm Overall
- BETA Torx Screwdriver 100 mm Blade, 208mm Overall
- BETA Torx Screwdriver 50 mm Blade, 150mm Overall
- BETA Torx Screwdriver 130 mm Blade, 257mm Overall
