BETA Screwdriver, 100 mm Blade, 209mm Overall
- RS Stock No.:
- 234-5221
- Mfr. Part No.:
- 1270BA 4X100
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5221
- Mfr. Part No.:
- 1270BA 4X100
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Insulation | Insulated | |
| Tip Width | 4 mm | |
| Blade Length | 100mm | |
| Overall Length | 209mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Insulation Insulated | ||
Tip Width 4 mm | ||
Blade Length 100mm | ||
Overall Length 209mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA sparkproof screwdrivers for slotted head screws. Blade length 100mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 209mm
sparkproof
Related links
- BETA Torx Screwdriver 100 mm Blade, 209mm Overall
- BETA Screwdriver 196mm Overall
- BETA Slotted Screwdriver 209mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 209mm Overall
- BETA Torx Screwdriver 100 mm Blade, 209mm Overall
- BETA Tamper Resistant Torx Screwdriver 100 mm Blade, 209mm Overall
- Facom Slotted Screwdriver 209mm Overall
- Facom Philips Screwdriver 100 mm Blade, 209mm Overall
