BETA Insulated Screwdriver, 3 x 8 mm Tip, 150 mm Blade VDE/1000V Approved, 276mm Overall
- RS Stock No.:
- 234-5233
- Mfr. Part No.:
- 1272MQ 3X8X150
- Manufacturer:
- BETA
Subtotal (1 unit)*
€19.71
(exc. VAT)
€24.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.71 |
*price indicative
- RS Stock No.:
- 234-5233
- Mfr. Part No.:
- 1272MQ 3X8X150
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Size | 3 x 8 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Overall Length | 276mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Size 3 x 8 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Overall Length 276mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Phillips® screws. Blade length 150mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 276mm
Related links
- BETA Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- BETA Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 218mm Overall
- BETA Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 180mm Overall
- BETA Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 326mm Overall
- SAM Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 310mm Overall
- BETA Insulated Screwdriver, PH1 + LPP Tip VDE/1000V Approved
- BETA Insulated Screwdriver, PZ1 + LPP Tip VDE/1000V Approved
- Wera Insulated Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 262mm Overall
