BETA Insulated Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 218mm Overall
- RS Stock No.:
- 234-5231
- Mfr. Part No.:
- 1272MQ 2X6X100
- Manufacturer:
- BETA
Subtotal (1 unit)*
€15.24
(exc. VAT)
€18.75
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.24 |
*price indicative
- RS Stock No.:
- 234-5231
- Mfr. Part No.:
- 1272MQ 2X6X100
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Overall Length | 218mm | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Overall Length 218mm | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Phillips® screws. Blade length 100mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 218mm
Related links
- Wiha Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 218mm Overall
- BETA Insulated Screwdriver, PH2 + LPP Tip VDE/1000V Approved
- BETA Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 180mm Overall
- BETA Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- BETA Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 276mm Overall
- BETA Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 326mm Overall
- BETA Philips Screwdriver 100 mm Blade VDE/1000V Approved, 208mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved
