BETA Standard Screwdriver Screwdriver, TX30 Tip, 150 mm Blade VDE/1000V Approved, 270mm Overall
- RS Stock No.:
- 234-5263
- Mfr. Part No.:
- 1277BA TX30
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5263
- Mfr. Part No.:
- 1277BA TX30
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | TX30 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Overall Length | 270mm | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size TX30 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Overall Length 270mm | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for Torx® head screws, with sparkproof. Tip size is T30. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 270mm
Related links
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- Knipex Pozidriv Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- Knipex Philips Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- RS PRO Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- Knipex Insulated Torx & Torx Plus Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- Phoenix Contact Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- SAM Screwdriver 270 mm Blade VDE/1000V Approved, 270mm Overall
