BETA Standard Screwdriver Screwdriver, T40 Tip, 200 mm Blade VDE/1000V Approved, 332mm Overall
- RS Stock No.:
- 234-5264
- Mfr. Part No.:
- 1277BA TX40
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5264
- Mfr. Part No.:
- 1277BA TX40
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | T40 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 200mm | |
| Overall Length | 332mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size T40 | ||
VDE/1000V Approved Yes | ||
Blade Length 200mm | ||
Overall Length 332mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for Torx® head screws, with sparkproof. Tip size is T40. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 332mm
Related links
- BETA Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- BETA Screwdriver 75 mm Blade VDE/1000V Approved, 184mm Overall
- BETA Screwdriver 75 mm Blade VDE/1000V Approved, 184mm Overall
- BETA Screwdriver 125 mm Blade VDE/1000V Approved, 209mm Overall
- BETA Torx Screwdriver 100 mm Blade VDE/1000V Approved, 209mm Overall
- Wera Insulated Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 262mm Overall
- BETA Philips Screwdriver 200 mm Blade, 332mm Overall
- BETA Screwdriver Bit T40 Tip 58mm Overall 1-Piece
