BETA Screwdriver, 200 mm Blade, 332mm Overall
- RS Stock No.:
- 234-5321
- Mfr. Part No.:
- 1290HS 10X200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€36.23
(exc. VAT)
€44.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.23 |
*price indicative
- RS Stock No.:
- 234-5321
- Mfr. Part No.:
- 1290HS 10X200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 1.6mm | |
| Tip Width | 10 mm | |
| Blade Length | 200mm | |
| Insulation | Insulated | |
| Overall Length | 332mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 1.6mm | ||
Tip Width 10 mm | ||
Blade Length 200mm | ||
Insulation Insulated | ||
Overall Length 332mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws. Blade length 200mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 332mm
Related links
- BETA Philips Screwdriver 200 mm Blade, 332mm Overall
- BETA Screwdriver 202mm Overall
- BETA Philips Screwdriver 200 mm Blade, 332mm Overall
- BETA Multi-Test Screwdriver 200 mm Blade, 332mm Overall
- BETA Screwdriver 200 mm Blade VDE/1000V Approved, 332mm Overall
- Stanley Stanley Flared Insulated Screwdriver 332mm Overall
- BETA Slotted Screwdriver 327mm Overall
- BETA Insulated Screwdriver 327mm Overall
