BETA Philips Screwdriver, 3 mm Tip, 60 mm Blade, 156mm Overall
- RS Stock No.:
- 234-5352
- Mfr. Part No.:
- 1292INOX 3X60
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5352
- Mfr. Part No.:
- 1292INOX 3X60
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Cross Head Phillips | |
| Product Type | Philips Screwdriver | |
| Tip Size | 3 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 60mm | |
| Overall Length | 156mm | |
| ESD Safe | No | |
| Blade Material | Stainless Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Cross Head Phillips | ||
Product Type Philips Screwdriver | ||
Tip Size 3 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 60mm | ||
Overall Length 156mm | ||
ESD Safe No | ||
Blade Material Stainless Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Phillips® screws, made of stainless steel. Tip size is 3mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
High resistance to corrosion. Outstanding mechanical characteristics.
Avoids improper rust.
Bimaterial handle with
Hard polypropylene core
Injected onto blade for safe anchorage.
Soft thermoplastic rubber coating.
AISI 420 stainless steel
Related links
- BETA Cross Head Phillips 60 mm Blade, 156mm Overall
- BETA Cross Head Phillips 100 mm Blade, 220mm Overall
- BETA Cross Head Phillips 80 mm Blade, 189mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196mm Overall
- BETA Cross Head Phillips 100 mm Blade, 220mm Overall
- BETA Cross Head Phillips 60 mm Blade, 229mm Overall
- BETA Cross Head Phillips 30 mm Blade, 86mm Overall
- BETA Cross Head Phillips 200 mm Blade, 325mm Overall
