BETA Philips Screwdriver, 4.5 mm Tip, 80 mm Blade, 189mm Overall
- RS Stock No.:
- 234-5353
- Mfr. Part No.:
- 1292INOX 4,5X80
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5353
- Mfr. Part No.:
- 1292INOX 4,5X80
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | 4.5 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 80mm | |
| Overall Length | 189mm | |
| ESD Safe | No | |
| Blade Material | Stainless Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size 4.5 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 80mm | ||
Overall Length 189mm | ||
ESD Safe No | ||
Blade Material Stainless Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Phillips® screws, made of stainless steel. Tip size is 4mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
High resistance to corrosion. Outstanding mechanical characteristics.
Avoids improper rust.
Bimaterial handle with
Hard polypropylene core
Injected onto blade for safe anchorage.
Soft thermoplastic rubber coating.
AISI 420 stainless steel
Related links
- BETA Philips Screwdriver 80 mm Blade, 189mm Overall
- BETA Philips Screwdriver 80 mm Blade, 188mm Overall
- BETA Torx Screwdriver 80 mm Blade, 189mm Overall
- BETA Multi-Test Screwdriver 80 mm Blade, 189mm Overall
- BETA Tamper Resistant Torx Screwdriver 80 mm Blade, 189mm Overall
- BETA Multi-Test Screwdriver 80 mm Blade, 189mm Overall
- BETA Multi-Test Screwdriver 80 mm Blade, 189mm Overall
- BETA Philips Screwdriver 60 mm Blade, 156mm Overall
