BETA Hexagon Screwdriver, 2.5 mm Tip, 100 mm Blade, 196mm Overall
- RS Stock No.:
- 234-5369
- Mfr. Part No.:
- 1293BP 2,5
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5369
- Mfr. Part No.:
- 1293BP 2,5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hexagon Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | 2.5 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 196mm | |
| ESD Safe | No | |
| Blade Material | Stainless Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hexagon Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size 2.5 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 196mm | ||
ESD Safe No | ||
Blade Material Stainless Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head hexagon drivers with handles. Blade length is 100mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 196mm
Related links
- BETA Hexagon Screwdriver 100 mm Blade, 196mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 196mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 196mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 196mm Overall
- BETA Screwdriver 100 mm Blade, 196mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 209mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 200mm Overall
- BETA Philips Screwdriver 100 mm Blade, 196mm Overall
