BETA Screwdriver, 2 mm Tip, 100 mm Blade, 196mm Overall
- RS Stock No.:
- 234-5368
- Mfr. Part No.:
- 1293BP 2
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5368
- Mfr. Part No.:
- 1293BP 2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | 2 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Overall Length | 196mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size 2 mm | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Overall Length 196mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head hexagon drivers with handles. Blade length is 100mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 196mm
Related links
- BETA Hexagon Screwdriver 100 mm Blade, 196mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 196mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 196mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 196mm Overall
- Teng Tools Screwdriver 100 mm Blade, 196mm Overall
- BETA Philips Screwdriver 100 mm Blade, 196mm Overall
- Teng Tools Screwdriver 100 mm Blade, 196mm Overall
- Teng Tools Screwdriver 100 mm Blade, 196mm Overall
