BETA Screwdriver, 60 mm Blade, 156mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-5387
Mfr. Part No.:
1294 2,5X60
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Screwdriver Type

Standard Screwdriver

Product Type

Screwdriver

Tip Thickness

500μm

Tip Width

2.5 mm

Insulation

Insulated

Blade Length

60mm

Overall Length

156mm

Height Safe

Yes

Grip Style

Ergonomic

Standards/Approvals

No

Non-Sparking

Yes

RoHS Status: Exempt

The BETA screwdrivers for headless slotted screws. Blade length is 60mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 156mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy