BETA Slotted Screwdriver, 60 mm Blade, 156mm Overall
- RS Stock No.:
- 234-5395
- Mfr. Part No.:
- 1294HS 2,5X60
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5395
- Mfr. Part No.:
- 1294HS 2,5X60
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Slotted Screwdriver | |
| Insulation | Insulated | |
| Blade Length | 60mm | |
| Overall Length | 156mm | |
| Blade Material | Stainless Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Slotted Screwdriver | ||
Insulation Insulated | ||
Blade Length 60mm | ||
Overall Length 156mm | ||
Blade Material Stainless Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for headless slotted screws H-SAFE with H-SAFE tethered system. Blade length is 60mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 156mm
Related links
- BETA Screwdriver 156mm Overall
- BETA Slotted Screwdriver 196mm Overall
- BETA Slotted Screwdriver 171mm Overall
- BETA Slotted Screwdriver 234mm Overall
- BETA Torx Screwdriver 60 mm Blade, 156mm Overall
- BETA Philips Screwdriver 60 mm Blade, 156mm Overall
- BETA Philips Screwdriver 60 mm Blade, 156mm Overall
- BETA Multi-Test Screwdriver 60 mm Blade, 156mm Overall
