BETA Screwdriver, 150 mm Blade, 282mm Overall
- RS Stock No.:
- 234-5393
- Mfr. Part No.:
- 1294 6,5X150
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5393
- Mfr. Part No.:
- 1294 6,5X150
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Overall Length | 282mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Overall Length 282mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for headless slotted screws. Blade length is 150mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 282mm
Related links
- BETA Screwdriver 282mm Overall
- BETA Screwdriver 270mm Overall
- BETA Slotted Screwdriver 269mm Overall
- BETA Screwdriver 246mm Overall
- BETA Hexagon Screwdriver 150 mm Blade, 282mm Overall
- BETA Multi-Test Screwdriver 150 mm Blade, 282mm Overall
- BETA Philips Screwdriver 150 mm Blade, 282mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282mm Overall
