BETA Slotted Screwdriver, 150 mm Blade, 269mm Overall
- RS Stock No.:
- 616-702
- Mfr. Part No.:
- 1264 6,5X150
- Manufacturer:
- BETA
Subtotal (1 unit)*
€13.95
(exc. VAT)
€17.16
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.95 |
*price indicative
- RS Stock No.:
- 616-702
- Mfr. Part No.:
- 1264 6,5X150
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 1.2mm | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Blade Length | 150mm | |
| Overall Length | 269mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 1.2mm | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Blade Length 150mm | ||
Overall Length 269mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver is designed for headless slotted screws, featuring a blade made from special steel with high silicon, chromium, and vanadium content for superior strength. It has a non-glare, matt chrome-plated finish that enhances durability. The tips geometry ensures perfect coupling with the screw head, while the phosphate coating prevents oxidation. The handle texture is inspired by racing tyre treads to maximize grip and control in any working condition.
Blade made from high quality steel alloyed with silicon, chromium, and vanadium
Non glare, matt chrome plated finish for durability
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
Related links
- BETA Slotted Screwdriver 269mm Overall
- BETA Insulated Screwdriver 269mm Overall
- BETA Slotted Screwdriver 270mm Overall
- BETA Philips Screwdriver 150 mm Blade, 269mm Overall
- Virax Screwdriver 150 mm Blade, 269mm Overall
- BETA Slotted Screwdriver 258mm Overall
- BETA Slotted Screwdriver 277mm Overall
- BETA Slotted Screwdriver 268mm Overall
