Expert by Facom Standard Screwdriver Torx & Torx Plus Screwdriver, 20 mm Tip, 100 mm Blade, 202mm Overall

Subtotal (1 unit)*

€6.06

(exc. VAT)

€7.45

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 23 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.06

*price indicative

RS Stock No.:
255-2795
Mfr. Part No.:
E160507
Manufacturer:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Product Type

Torx & Torx Plus Screwdriver

Screwdriver Type

Standard Screwdriver

Tip Size

20 mm

VDE/1000V Approved

No

Insulation

Insulated

Blade Length

100mm

Overall Length

202mm

ESD Safe

No

Blade Material

Vanadium Steel

Height Safe

No

Grip Style

Ergonomic

Standards/Approvals

No

COO (Country of Origin):
FR
The Expert by Facom torx screwdriver has trimaterial ergonomic comfortable and effective handle. It has round chrome plated blade in satin chrome vanadium steel.

Green bit color code

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy