BETA Torx Screwdriver, T10 Tip, 80 mm Blade, 189mm Overall

Subtotal (1 unit)*

€15.77

(exc. VAT)

€19.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€15.77

*price indicative

RS Stock No.:
234-5410
Mfr. Part No.:
1297TX 10
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver

Screwdriver Type

Torx

Tip Size

T10

Blade Length

80mm

Overall Length

189mm

Standards/Approvals

No

Non-Sparking

No

RoHS Status: Exempt

The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.

Length 80mm

Head screws with handles

Weight 54g

Related links