BETA Standard Screwdriver Screwdriver, PZ3 Tip, 150 mm Blade, 282mm Overall
- RS Stock No.:
- 234-5448
- Mfr. Part No.:
- 1299PZ 3
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5448
- Mfr. Part No.:
- 1299PZ 3
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | PZ3 | |
| Blade Length | 150mm | |
| Overall Length | 282mm | |
| Non-Sparking | No | |
| Standards/Approvals | UNI/ISO 8764 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size PZ3 | ||
Blade Length 150mm | ||
Overall Length 282mm | ||
Non-Sparking No | ||
Standards/Approvals UNI/ISO 8764 | ||
RoHS Status: Exempt
The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle. It is screwdrivers for cross head pozidriv-supadriv screws extra short series.
Length 282mm
Weight 149g
Related links
- BETA Multi-Test Screwdriver 150 mm Blade, 282mm Overall
- BETA Multi-Test Screwdriver 200 mm Blade, 332mm Overall
- BETA Multi-Test Screwdriver 100 mm Blade, 220mm Overall
- BETA Multi-Test Screwdriver 80 mm Blade, 189mm Overall
- BETA Multi-Test Screwdriver 60 mm Blade, 156mm Overall
- BETA Philips Screwdriver 150 mm Blade, 282mm Overall
- BETA Hexagon Screwdriver 150 mm Blade, 282mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282mm Overall
