Subtotal (1 unit)*
€59.55
(exc. VAT)
€73.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €59.55 |
*price indicative
- RS Stock No.:
- 235-3865
- Mfr. Part No.:
- ANP3X150SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Phillips | |
| Tip Size | PH3 | |
| Overall Length | 250mm | |
| Blade Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Phillips | ||
Tip Size PH3 | ||
Overall Length 250mm | ||
Blade Material Beryllium Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom ANP.SR series non sparking screwdriver for phillips head is made of copper beryllium alloy which uses wooden handles to prevent any risk of sparks.
Diameter 8 mm
Length 250 mm
