Facom Precision Screwdriver, 75 mm Blade, 160mm Overall
- RS Stock No.:
- 235-8308
- Mfr. Part No.:
- AEF.3.5X75
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
In Stock
- Plus 121 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.66 |
*price indicative
- RS Stock No.:
- 235-8308
- Mfr. Part No.:
- AEF.3.5X75
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Precision Screwdriver | |
| Screwdriver Type | Slotted | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Tip Width | 3.5 mm | |
| Overall Length | 160mm | |
| Blade Material | Chrome | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Precision Screwdriver | ||
Screwdriver Type Slotted | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Tip Width 3.5 mm | ||
Overall Length 160mm | ||
Blade Material Chrome | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AEF series microtech screwdriver for slotted head screws has swivel head. It has chrome blade and hardened tip.
Length 168 mm
Related links
- Facom Precision Screwdriver 168mm Overall
- Facom Precision Screwdriver 157mm Overall
- SAM Screwdriver 160mm Overall
- Facom Precision Screwdriver 117mm Overall
- Facom Precision Precision Screwdriver 75 mm Blade, 168mm Overall
- RS PRO Precision Screwdriver 2.5 mm Blade, 160mm Overall
- RS PRO Precision Screwdriver 160mm Overall
- Facom Precision Screwdriver 75 mm Blade, 157mm Overall
