SAM Screwdriver, 75 mm Blade, 160mm Overall
- RS Stock No.:
- 208-716
- Mfr. Part No.:
- TT-4EG75
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.99
(exc. VAT)
€7.37
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.99 |
*price indicative
- RS Stock No.:
- 208-716
- Mfr. Part No.:
- TT-4EG75
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 800μm | |
| Tip Width | 4 mm | |
| Blade Length | 75mm | |
| Overall Length | 160mm | |
| Handle Material | Cellulose Acetate | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 5264, NF ISO 2380-2, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 800μm | ||
Tip Width 4 mm | ||
Blade Length 75mm | ||
Overall Length 160mm | ||
Handle Material Cellulose Acetate | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 5264, NF ISO 2380-2, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-4EG75
The SAM Outillage electrician's tradition sheathed blade slotted head screwdriver is a quintessential tool designed for professionals who demand quality and reliability. Engineered with a chrome-vanadium steel blade featuring a protective sheath, this screwdriver not only ensures longevity but also enhances safety during use. The cellulose acetate handle provides an ergonomic grip, making it comfortable for extended tasks.
Made from high grade chrome vanadium steel for strength
Protective sheath for increased safety
Ergonomic cellulose acetate handle for comfort
Versatile for various electrical applications
