Facom Reversible Reversible Screwdriver Blade, TT30, TT40 Tip, 125 mm Blade, 175mm Overall

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
235-8321
Mfr. Part No.:
AMZ.TX30-40
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Reversible

Product Type

Reversible Screwdriver Blade

Tip Size

TT30, TT40

Blade Length

125mm

Insulation

Insulated

Overall Length

175mm

Handle Material

Bi-Material

Blade Material

Chrome Steel

Height Safe

Yes

Grip Style

Ergonomic

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom AMZ series has 1/4 hexagonal reversible blade and chrome finish.

Length 175 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy