Facom Reversible Reversible Screwdriver Blade, TT30, TT40 Tip

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
268-6727
Mfr. Part No.:
ATMZ.TX30-40
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Reversible Screwdriver Blade

Screwdriver Type

Reversible

Tip Size

TT30, TT40

VDE/1000V Approved

No

Blade Material

Chrome Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.

Chromed finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy