Facom Stubby Screwdriver, PZ1 Tip, 25 mm Blade, 81mm Overall

Subtotal (1 unit)*

€8.60

(exc. VAT)

€10.58

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 30 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.60

*price indicative

RS Stock No.:
235-8381
Mfr. Part No.:
ATD1X25
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Stubby Screwdriver

Screwdriver Type

Stubby

Tip Size

PZ1

Blade Length

25mm

Insulation

Insulated

Overall Length

81mm

Blade Material

Nickel, Chromium, Zinc

Height Safe

No

Grip Style

Moulded

Standards/Approvals

NF ISO 8764-2, DIN ISO 8764-1, DIN ISO 8764-2, ASME B107.600, ISO 8764-1, NF ISO 8764-1, ISO 8764-2

Non Compliant

COO (Country of Origin):
FR
The Facom ATD series protwist screwdrivers for pozidriv screws has short round blade and ball handle for use in confined spaces and has blade tri coating treatment.

Inline hardening process – +100 % tip life and + 100 % bar strength

Laser Marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy