Facom Screwdriver, PH2 Tip, 400 mm Blade, 520mm Overall

Subtotal (1 unit)*

€26.87

(exc. VAT)

€33.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.87

*price indicative

RS Stock No.:
235-8403
Mfr. Part No.:
ATP2X400
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

PH2

Blade Length

400mm

Overall Length

520mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom ATP series protwist screwdriver for phillips screw has extra-long blade for difficult and remote access. The handle material is softer for more comfort and still chemical resistant.

Laser marking gives virtually permanent marking

CNC tip machining gives better screw fit increasing torque transfer and reducing wear

Blade tri-coating treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy