Facom Standard Screwdriver, T20 Tip, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 235-8439
- Mfr. Part No.:
- ATX20X150
- Manufacturer:
- Facom
Subtotal (1 unit)*
€11.19
(exc. VAT)
€13.76
(inc. VAT)
Limited stock
- Plus 33 left, shipping from 02 November 2026
- Plus 18 left, shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.19 |
*price indicative
- RS Stock No.:
- 235-8439
- Mfr. Part No.:
- ATX20X150
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | T20 | |
| Blade Length | 150mm | |
| Overall Length | 270mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size T20 | ||
Blade Length 150mm | ||
Overall Length 270mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATX series protwist screwdrivers for torx screws has handle material softer for more comfort and still chemical resistant. It has blade tricoating treatment and is compliant with torx specifications.
Handle channel -+10 % torque
Length 270 mm
Related links
- Facom Standard Screwdriver 100 mm Blade, 220mm Overall
- Facom Standard Screwdriver 275 mm Blade, 395mm Overall
- Facom Standard 150 mm Blade, 270mm Overall
- Facom Standard Torx & Torx Plus Screwdriver 100 mm Blade, 220mm Overall
- ITL Insulated Tools Ltd Hex Screwdriver 150 mm Blade VDE/1000V Approved, 55mm Overall
- Facom Standard 270mm Overall
- Bahco Standard 150 mm Blade, 270mm Overall
- SAM Standard 150 mm Blade, 270mm Overall
