Facom Standard Screwdriver, T30 Tip, 125 mm Blade, 245mm Overall
- RS Stock No.:
- 235-8444
- Mfr. Part No.:
- ATX30X125
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.23
(exc. VAT)
€16.27
(inc. VAT)
Limited stock
- 9 left, ready to ship from another location
- Plus 23 left, shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.23 |
*price indicative
- RS Stock No.:
- 235-8444
- Mfr. Part No.:
- ATX30X125
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | T30 | |
| Blade Length | 125mm | |
| Overall Length | 245mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size T30 | ||
Blade Length 125mm | ||
Overall Length 245mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATX series protwist screwdrivers for torx screws has handle material softer for more comfort and still chemical resistant. It has blade tricoating treatment and is compliant with torx specifications.
Handle channel -+10 % torque
Length 245 mm
Related links
- Facom Standard Torx & Torx Plus Screwdriver 125 mm Blade, 245mm Overall
- Facom Standard Screwdriver 125 mm Blade, 245mm Overall
- Facom Standard Screwdriver 125 mm Blade, 245mm Overall
- Stanley Standard Screwdriver 125 mm Blade, 299mm Overall
- Facom Standard Screwdriver 275 mm Blade, 395mm Overall
- Facom Torx Screwdriver 125 mm Blade, 125mm Overall
- Stanley Standard Torx & Torx Plus Screwdriver 125 mm Blade
- Facom Pozidriv Screwdriver 125 mm Blade, 245mm Overall
