Facom Standard Screwdriver, IPR30 Tip, 125 mm Blade, 245mm Overall
- RS Stock No.:
- 235-8472
- Mfr. Part No.:
- ATXRP30X125
- Manufacturer:
- Facom
Subtotal (1 unit)*
€15.05
(exc. VAT)
€18.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.05 |
*price indicative
- RS Stock No.:
- 235-8472
- Mfr. Part No.:
- ATXRP30X125
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | IPR30 | |
| Blade Length | 125mm | |
| Overall Length | 245mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size IPR30 | ||
Blade Length 125mm | ||
Overall Length 245mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATXRP series protwist screwdrivers has handle material softer for more comfort and still chemical resistant and is compliant with tamper resistant torx plus specifications.
Blade tri coating treatment
Handle channel - +10% torque
Related links
- Facom Standard Screwdriver 125 mm Blade, 245mm Overall
- Facom Standard Screwdriver 125 mm Blade, 245mm Overall
- Facom Standard Torx & Torx Plus Screwdriver 125 mm Blade, 245mm Overall
- Facom Pozidriv Screwdriver 125 mm Blade, 245mm Overall
- Facom Philips Screwdriver 125 mm Blade, 245mm Overall
- Facom Screwdriver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
