RS PRO Pozidriv Screwdriver, PZ1 Tip, 300 mm Blade, 410mm Overall

Subtotal (1 unit)*

€11.63

(exc. VAT)

€14.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€11.63

*price indicative

RS Stock No.:
253-9674
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pozidriv Screwdriver

Screwdriver Type

Standard

Tip Size

PZ1

VDE/1000V Approved

No

Blade Length

300mm

Overall Length

410mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

Molybdenum Steel, Chrome Vanadium Steel

Height Safe

Yes

Grip Style

Ergonomic Soft Grip

Standards/Approvals

DIN ISO 8764-1

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Pozidriv Long Reach Screwdriver (PZ1 x 300mm)


A hardwearing and tough Pozidriv tipped screwdriver with a blade length of 300mm, perfect for accessing hard to reach screws.;Constructed with a Chrome Vanadium Steel blade for excellent strength. The blackened tip protects the screwdriver from splintering and increases friction preventing screws from rounding under pressure and the matt finish provides an additional layer of corrosion resistance.;The comfortable bi-material PPE and TPE soft ergonomic handle provides a secure grip wet or dry and is designed to prevent cramping or hand strain making the long reach screwdriver ideal for extended use. ;A tough and professional Pozidriv screwdriver perfect for DIY through to harsh industrial applications.

Features and Benefits


Pozidriv screwdriver

PZ1 tip size

Blade length of 300mm

Overall length of 410mm

Chrome Vanadium Molybdenum Steel

Blackened tip

Bi material comfort grip handle

Hanging hole for working at height

Standards and Approvals: DIN ISO 8764-1

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy