Facom Pozidriv Screwdriver, PZ1 Tip, 100 mm Blade, 209mm Overall
- RS Stock No.:
- 235-8413
- Mfr. Part No.:
- ATWDH1X100
- Manufacturer:
- Facom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-8413
- Mfr. Part No.:
- ATWDH1X100
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 100mm | |
| Overall Length | 209mm | |
| Blade Material | Silicon Carbon | |
| Grip Style | Bi Material | |
| Standards/Approvals | DIN ISO 8764-2, ASME B107.600, NF ISO 8764-1, NF ISO 8764-2, ISO 8764-1, ISO 8764-2, DIN ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 100mm | ||
Overall Length 209mm | ||
Blade Material Silicon Carbon | ||
Grip Style Bi Material | ||
Standards/Approvals DIN ISO 8764-2, ASME B107.600, NF ISO 8764-1, NF ISO 8764-2, ISO 8764-1, ISO 8764-2, DIN ISO 8764-1 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AWD protwist screwdriver for pozidriv screw has hexagonal blade for optimum reliability and performance. The hanlde is made from bi-material grip which resists to impacts, abrasion, and chemicals.
Silicon carbon blade
Black tipped mat chromed blade finish
Related links
- Facom Pozidriv Screwdriver 100 mm Blade, 209mm Overall
- Facom Pozidriv Screwdriver 100 mm Blade, 144mm Overall
- Virax Screwdriver 100 mm Blade, 209mm Overall
- Facom Pozidriv Screwdriver 250 mm Blade, 359mm Overall
- Facom Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 209mm Overall
- Stanley Pozidriv Screwdriver 100 mm Blade
- Bosch Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved
- Wera Pozidriv Screwdriver 300 mm Blade, 398mm Overall
