Wera Pozidriv Screwdriver, PZ1 Tip, 300 mm Blade, 398mm Overall
- RS Stock No.:
- 875-8851
- Mfr. Part No.:
- 05009313001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€15.31
(exc. VAT)
€18.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €15.31 |
*price indicative
- RS Stock No.:
- 875-8851
- Mfr. Part No.:
- 05009313001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ1 | |
| Blade Length | 300mm | |
| Overall Length | 398mm | |
| Blade Material | Stainless Steel, Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ1 | ||
Blade Length 300mm | ||
Overall Length 398mm | ||
Blade Material Stainless Steel, Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
355 PZ Screwdriver for Pozidriv screws
High quality Kraftform Plus screwdriver by Wera. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver, for cross-recess screws, Pozidriv
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Chrome-plated
355 PZ Screwdriver for Pozidriv screws, PZ 1 x 300 mm
Related links
- RS PRO Pozidriv Screwdriver 300 mm Blade, 410mm Overall
- Wiha Pozidriv Screwdriver 300 mm Blade, 411 mm Overall
- Wera Pozidriv Screwdriver 80 mm Blade
- Wera Torx Screw Holding Screwdriver 300 mm Blade, 398mm Overall
- Wera Slotted Speciality Tip Screwdriver 300 mm Blade, 398mm Overall
- Wera Philips Screwdriver 300 mm Blade, 398mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 300 mm Blade, 398mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 300 mm Blade, 398mm Overall
