Expert by Facom Screwdriver, 177mm Overall
- RS Stock No.:
- 255-2801
- Mfr. Part No.:
- E164983
- Manufacturer:
- Expert by Facom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 255-2801
- Mfr. Part No.:
- E164983
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Overall Length | 177mm | |
| Handle Material | TRI Material | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 2380-1, ISO 2380-2 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Overall Length 177mm | ||
Handle Material TRI Material | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 2380-1, ISO 2380-2 | ||
Non-Sparking No | ||
- COO (Country of Origin):
- FR
The Expert by Facom screwdriver for slotted head screws has trimaterial ergonomic comfortable and effective handle. It has round chrome plated blade in chrome vanadium steel material.
Sand-blasted tip
Related links
- Expert by Facom Slotted 86mm Overall
- Expert by Facom Insulated 177mm Overall
- Expert by Facom Slotted Precision, 8-Piece
- Expert by Facom Slotted Insulated, 8-Piece
- Expert by Facom Phillips 6-Piece
- Expert by Facom Insulated VDE/1000V Approved, 202mm Overall
- Expert by Facom Standard 266mm Overall
- Expert by Facom Standard 291mm Overall