Expert by Facom Insulated Screwdriver, 75 mm Blade VDE/1000V Approved, 177mm Overall

Subtotal (1 unit)*

€4.52

(exc. VAT)

€5.56

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 65 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.52

*price indicative

RS Stock No.:
255-2815
Mfr. Part No.:
E165411
Manufacturer:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Thickness

600μm

VDE/1000V Approved

Yes

Insulation

Uninsulated

Tip Width

3.5 mm

Blade Length

75mm

Overall Length

177mm

Handle Material

TRI Material

ESD Safe

No

Blade Material

Vanadium Steel

Height Safe

No

Grip Style

Ergonomic

Non-Sparking

No

Standards/Approvals

ISO

COO (Country of Origin):
FR
The Expert by Facom screwdriver for slotted head screws has trimaterial ergonomic handle for comfortable and reliable screwing. Screw head color code is red. Each product is tested under 10,000 Volts.

Compact screwdriver

Round hardened blade with orange PVC insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy