Expert by Facom Insulated Screwdriver, 50 mm Blade VDE/1000V Approved, 149mm Overall
- RS Stock No.:
- 255-2814
- Mfr. Part No.:
- E165410
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€3.93
(exc. VAT)
€4.83
(inc. VAT)
Limited stock
- 197 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.93 |
*price indicative
- RS Stock No.:
- 255-2814
- Mfr. Part No.:
- E165410
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 400μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 50mm | |
| Insulation | Uninsulated | |
| Tip Width | 2.5 mm | |
| Overall Length | 149mm | |
| Handle Material | TRI Material | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 400μm | ||
VDE/1000V Approved Yes | ||
Blade Length 50mm | ||
Insulation Uninsulated | ||
Tip Width 2.5 mm | ||
Overall Length 149mm | ||
Handle Material TRI Material | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- FR
The Expert by Facom screwdriver for slotted head screws has trimaterial ergonomic handle for comfortable and reliable screwing. Screw head color code is red. Each product is tested under 10,000 Volts.
Compact screwdriver
Round hardened blade with orange PVC insulation
Related links
- Facom Insulated Screwdriver 153mm Overall
- Expert by Facom Insulated Screwdriver 255mm Overall
- Expert by Facom Insulated Screwdriver 177mm Overall
- Expert by Facom Insulated Screwdriver 205mm Overall
- Expert by Facom Insulated Screwdriver 230mm Overall
- Expert by Facom Insulated Screwdriver 125mm Overall
- Expert by Facom Insulated Screwdriver 202mm Overall
- Stanley Insulated Screwdriver 155mm Overall