Facom Insulated Screwdriver, PZ0 Tip, 75 mm Blade VDE/1000V Approved, 179mm Overall
- RS Stock No.:
- 418-818
- Mfr. Part No.:
- ATD0X75VE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
Limited stock
- Plus 32 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.88 |
*price indicative
- RS Stock No.:
- 418-818
- Mfr. Part No.:
- ATD0X75VE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Overall Length | 179mm | |
| Handle Material | Bi-Material | |
| Blade Material | Silicon Carbide Steel | |
| Grip Style | Bi Material | |
| Standards/Approvals | ISO 8764-1, ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Overall Length 179mm | ||
Handle Material Bi-Material | ||
Blade Material Silicon Carbide Steel | ||
Grip Style Bi Material | ||
Standards/Approvals ISO 8764-1, ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
PROTWIST® Insulated 1000 V Screwdriver for Pozidriv® Heads
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
AP.VE / AD.VE screwdrivers protect you from electrical risks up to 1000 Vac and 1500 Vdc.
1000 V round, sheathed blade.
AP.VE: for Phillips head screws.
AD.VE: for Pozidriv head screws.
Standards
EN 60900, NF ISO 8764-1, NF ISO 8764-2, DIN ISO 8764-1, DIN ISO 8764-2.
Related links
- Facom Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 179mm Overall
- Facom Insulated Screwdriver 179mm Overall
- SAM Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 165mm Overall
- SAM Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 316mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- Wiha Slotted Screwdriver 179mm Overall
- BETA Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 160mm Overall
- Teng Tools Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 156mm Overall
