Legrand Locking Tool
- RS Stock No.:
- 266-1222
- Mfr. Part No.:
- 0 919 45
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€45.32
(exc. VAT)
€55.74
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.32 |
*price indicative
- RS Stock No.:
- 266-1222
- Mfr. Part No.:
- 0 919 45
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Screwdriver Type | Locking Tool | |
| Product Type | Locking Tool Screwdriver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Screwdriver Type Locking Tool | ||
Product Type Locking Tool Screwdriver | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand locking tool for tamper proof screws, takes the mosaic 2-module mechanisms without support RJ45 socket, telephone socket, coded keypad, etc.
LCS³ and LCS²
Sockets doublers and accessories
IK07 waterproof adapters
Related links
- Legrand Grey End Cap IP55
- Legrand Grey End Cap IP55 for use with Junction Boxes, Sockets
- Legrand Grey Plastic End Cap
- Legrand Red Plastic Cable Gland 4mm min. IP68
- Legrand Red Plastic Cable Gland 12mm min. IP68
- Legrand Locking Handle
- Legrand Locking Handle, Handle
- Legrand Locking Kit For Use With Altis Cabinet
