Wiha Screwdriver, PH01 Tip, 25 mm Blade, 81mm Overall
- RS Stock No.:
- 280-5805
- Distrelec Article No.:
- 180-36-082
- Mfr. Part No.:
- 26968
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€10.76
(exc. VAT)
€13.23
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.76 |
*price indicative
- RS Stock No.:
- 280-5805
- Distrelec Article No.:
- 180-36-082
- Mfr. Part No.:
- 26968
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH01 | |
| Insulation | Uninsulated | |
| Blade Length | 25mm | |
| Overall Length | 81mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Revolving Head | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH01 | ||
Insulation Uninsulated | ||
Blade Length 25mm | ||
Overall Length 81mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Revolving Head | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, IEC 60900 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver SoftFinish Phillips is available with short round blade. This screwdriver features a Phillips PH1 size. The blade is made from high quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. It is suitable for working in confined spaces.
Good access to confined spaces
Extremely short screwdriver handle
Related links
- Wiha Screwdriver 25 mm Blade, 81mm Overall
- Facom Stubby Screwdriver 25 mm Blade, 81mm Overall
- Wera Stubby Screwdriver 25 mm Blade, 81mm Overall
- Wera Stubby Screwdriver 25 mm Blade, 81mm Overall
- Wera Stubby Screwdriver 25 mm Blade, 81mm Overall
- Facom Screwdriver 25 mm Blade, 81mm Overall
- Facom Stubby Screwdriver 81mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
