Wera Square Stubby Screwdriver, 1 Tip, 25 mm Blade, 82mm Overall
- RS Stock No.:
- 266-5561
- Mfr. Part No.:
- 05008863001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.05 |
*price indicative
- RS Stock No.:
- 266-5561
- Mfr. Part No.:
- 05008863001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Stubby Screwdriver | |
| Screwdriver Type | Stubby | |
| Tip Type | Square | |
| Tip Size | 1 | |
| Blade Length | 25mm | |
| Overall Length | 82mm | |
| Handle Material | 2 Component Kraftform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Stubby Screwdriver | ||
Screwdriver Type Stubby | ||
Tip Type Square | ||
Tip Size 1 | ||
Blade Length 25mm | ||
Overall Length 82mm | ||
Handle Material 2 Component Kraftform | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
368 Stubby screwdriver for square head socket screws, # 1 x 25 mm
The Particularly small screwdriver with short blade for hard-to-reach areas. The 2-component Kraftform handle with its handy combination of hard and soft zones allows for a firm grip and precise working. The blades have all the advantages of the Wera bit technology. Special surface treatment of the blades for high corrosion protection and optimum fitting accuracy in the screw. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Short compact shape for working in confined spaces
Ergonomic 2-component Kraftform handle for precise work
Blades with the benefits of the Wera Bit technology
Hexagonal anti-roll feature against rolling away
With color coding and size stamping
Application:
Square head socket screws Blade Hexagonal, turned Handle Kraftform with anti-roll protection, 2 components, with color coding and size stamping
Related links
- Wera Square Stubby Screwdriver 25 mm Blade, 82mm Overall
- Weller Xcelite Stubby Screwdriver 31.8 mm Blade, 82.6mm Overall
- RS PRO Stubby Screwdriver 3/16 in PH2 Tip 75mm Overall
- Wera Square Speciality Tip Screwdriver 80 mm Blade, 180mm Overall
- Wera Square Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 230mm Overall
- Wera Square Socket Insulated Screwdriver 80 mm Blade VDE/1000V Approved
- Wera Square Screwdriver 141mm Overall
- Wera Square Screwdriver 200mm Overall
