Weller Xcelite Stubby Screwdriver, #1 Tip, 31.8 mm Blade, 82.6mm Overall

Subtotal (1 unit)*

€7.54

(exc. VAT)

€9.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.54

*price indicative

RS Stock No.:
868-645
Mfr. Part No.:
SX101N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Screwdriver Type

Phillips

Product Type

Stubby Screwdriver

Tip Size

#1

Blade Length

31.8mm

Overall Length

82.6mm

Handle Material

Plastic

Blade Material

Chrome Vanadium Steel

Grip Style

Stubby

COO (Country of Origin):
CN
The Weller Xcelite screwdriver is a Compact tool designed for precision tasks, featuring a stubby square blade crafted for optimal torque and control during use.

Stubby design enhances accessibility in tight spaces

Blade MADE from AISI 6150 chrome vanadium steel ensures durability

Molded firm grip handle for improved comfort during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy