Wera Screwdriver, 8 mm Tip, 150 mm Blade, 262mm Overall
- RS Stock No.:
- 266-5704
- Mfr. Part No.:
- 05022825001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€16.82
(exc. VAT)
€20.69
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.82 |
*price indicative
- RS Stock No.:
- 266-5704
- Mfr. Part No.:
- 05022825001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 8 mm | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 262mm | |
| Blade Material | Stainless Steel | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 8 mm | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 262mm | ||
Blade Material Stainless Steel | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
352 Ball end screwdriver for hexagon socket screws, 8 x 150 mm
The Wera high quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screw driving axis, thus enabling "round the corner" screw driving. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Hexagonal ballpoint screwdriver
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hexagonal blade and ballpoint for secure working even in difficult installation situa
Application:
Hexagon socket screws Blade Hexagonal Design Ball end hexagon, chrome-plated, black point Handle Kraftform with non-roll feature, multi-component, sizes W/F 12.0, W/F 1/2" Kraftform with non-roll feature, single-component. take it easy tool finder color coding according to profile (blue = hexagon) and size stamp.
Related links
- Wera Screwdriver 150 mm Blade, 262mm Overall
- Wera Screwdriver 150 mm Blade, 262mm Overall
- Wera Philips Screwdriver 150 mm Blade, 262mm Overall
- Wera Pozidriv Screwdriver 150 mm Blade, 262mm Overall
- Wera Screwdriver 150 mm Blade, 262mm Overall
- Phoenix Contact Screwdriver 150 mm Blade, 262mm Overall
- Phoenix Contact Screwdriver 150 mm Blade, 262mm Overall
- Wera Standard Screwdriver 150 mm Blade, 262mm Overall
