Wera Pozidriv Screwdriver, PZ3 Tip, 150 mm Blade, 262mm Overall
- RS Stock No.:
- 875-8864
- Mfr. Part No.:
- 05009320001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€23.21
(exc. VAT)
€28.55
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.21 |
*price indicative
- RS Stock No.:
- 875-8864
- Mfr. Part No.:
- 05009320001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ3 | |
| Blade Length | 150mm | |
| Overall Length | 262mm | |
| Handle Material | Cellulose Acetate | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Fluted Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ3 | ||
Blade Length 150mm | ||
Overall Length 262mm | ||
Handle Material Cellulose Acetate | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Fluted Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
355 PZ Screwdriver for Pozidriv screws
High quality Kraftform Plus screwdriver by Wera. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. The tips of Wera Lasertip screwdrivers are microscopically roughened by means of laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver, for cross-recess screws, Pozidriv
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
355 PZ Screwdriver for Pozidriv screws, PZ 3 x 150 mm
Related links
- Wera Screwdriver 150 mm Blade, 262mm Overall
- Phoenix Contact Screwdriver 150 mm Blade, 262mm Overall
- Phoenix Contact Screwdriver 150 mm Blade VDE/1000V Approved, 262mm Overall
- Bahco Pozidriv Screwdriver 150 mm Blade, 267mm Overall
- Facom Pozidriv Screwdriver 150 mm Blade, 275mm Overall
- Facom Pozidriv Screwdriver 150 mm Blade, 259mm Overall
- RS PRO Pozidriv Screwdriver 150 mm Blade, 270mm Overall
- Knipex Pozidriv Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
