Wera Standard Screwdriver, TX30 Tip, 250mm Overall
- RS Stock No.:
- 266-5808
- Distrelec Article No.:
- 301-47-514
- Mfr. Part No.:
- 05024404001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€14.65
(exc. VAT)
€18.02
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.65 |
*price indicative
- RS Stock No.:
- 266-5808
- Distrelec Article No.:
- 301-47-514
- Mfr. Part No.:
- 05024404001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | TX30 | |
| Overall Length | 250mm | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size TX30 | ||
Overall Length 250mm | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
977 Screwdriver for TORX screws, TX 30 x 150 mm
The Wera Chisel driver for fastening, chiselling and loosening seized screws. Multi-component Kraftform handle for fast and low-fatigue working. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. Ductile tempered material to prevent the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera black point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Chisel driver for fastening, chiselling and loosening
Hexagonal blade extending through the handle
Handle markings simplify finding and sorting of tools
Impact cap and bolster for the transfer of higher torque
The Wera black point tip offers an exact fit
Application:
TORX® socket screws Blade Hexagonal throughout with impact cap, hexagonal bolster Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Standard Screwdriver 115 mm Blade, 220mm Overall
- Teng Tools Standard Screwdriver 100 mm Blade, 216mm Overall
- Wera Torx Screw Holding Screwdriver 220mm Overall
- Wera Stubby Stubby Screwdriver 25 mm Blade, 79mm Overall
- BETA Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- Knipex Insulated Torx & Torx Plus Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- Phoenix Contact Torx Screwdriver 115 mm Blade, 220mm Overall
- Phoenix Contact Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
