Wera Precision, 0.16 mm Blade, 262 mm Overall
- RS Stock No.:
- 266-5872
- Mfr. Part No.:
- 05030099001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€9.22
(exc. VAT)
€11.34
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.22 |
*price indicative
- RS Stock No.:
- 266-5872
- Mfr. Part No.:
- 05030099001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Precision Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Thickness | 0.16mm | |
| Tip Width | 0.8 mm | |
| Blade Length | 0.16mm | |
| Insulation | Insulated | |
| Overall Length | 262mm | |
| Handle Material | Multi-Component Kraftform | |
| ESD Safe | Yes | |
| Grip Style | Multi-Component Kraftform Micro Handle for Fast & Ergonomic Screwdriving | |
| Standards/Approvals | European standard DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Precision Screwdriver | ||
Screwdriver Type Precision | ||
Tip Thickness 0.16mm | ||
Tip Width 0.8 mm | ||
Blade Length 0.16mm | ||
Insulation Insulated | ||
Overall Length 262mm | ||
Handle Material Multi-Component Kraftform | ||
ESD Safe Yes | ||
Grip Style Multi-Component Kraftform Micro Handle for Fast & Ergonomic Screwdriving | ||
Standards/Approvals European standard DIN EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
1578 A ESD Kraftform Micro screwdriver for slotted screws, 0.16 x 0.8 x 40 mm
The Wera ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The black point tip offers optimised corrosion protection and an exact fit. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for slotted screws
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Multi-component Kraftform Micro handle for fast and ergonomic screw driving
The Wera black point tip offers an exact fit and optimum corrosion protecti
Application:
Slotted screws Blade Round Design Chrome-plated, black point Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.
