Wera Screwdriver, PZ3 Tip, 150 mm Blade
- RS Stock No.:
- 310-0282
- Mfr. Part No.:
- 05017054001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€26.12
(exc. VAT)
€32.13
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.12 |
*price indicative
- RS Stock No.:
- 310-0282
- Mfr. Part No.:
- 05017054001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Chisel | |
| Tip Size | PZ3 | |
| Blade Length | 150mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Chisel | ||
Tip Size PZ3 | ||
Blade Length 150mm | ||
Handle Material Bi-Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
918 SPZ Screwdriver for Pozidriv screws
Wera Chiseldriver for fastening, chiselling and loosening seized screws. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Chiseldriver for fastening, chiselling and loosening
Hexagonal blade extending through the handle
Multi-component Kraftform handle for fast and ergonomic screwdriving
Impact cap and bolster for the transfer of higher torque
The Wera Black Point tip offers an exact fit and optimum corrosion protection
918 SPZ Screwdriver for Pozidriv screws, PZ 3 x 150 mm
Related links
- Wera Screwdriver 150 mm Blade, 312mm Overall
- Wera Screwdriver 150 mm Blade, 262mm Overall
- Facom Pozidriv Screwdriver 150 mm Blade
- Wera Pozidriv Screwdriver 150 mm Blade, 262mm Overall
- Wera Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 262mm Overall
- SAM Screwdriver 150 mm Blade, 230mm Overall
- RS PRO Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 260mm Overall
- Bahco Screwdriver 150 mm Blade, 272mm Overall
