Wera Bit Holder Screwdriver, 1/4 in Tip, 108mm Overall
- RS Stock No.:
- 266-5921
- Mfr. Part No.:
- 05051000001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€66.74
(exc. VAT)
€82.09
(inc. VAT)
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €66.74 |
*price indicative
- RS Stock No.:
- 266-5921
- Mfr. Part No.:
- 05051000001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Bit Holder | |
| Product Type | Bit Holder Screwdriver | |
| Tip Size | 1/4 in | |
| Insulation | Insulated | |
| Overall Length | 108mm | |
| Blade Material | Stainless Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Bit Holder | ||
Product Type Bit Holder Screwdriver | ||
Tip Size 1/4 in | ||
Insulation Insulated | ||
Overall Length 108mm | ||
Blade Material Stainless Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
818/4/1, 1/4" x 108 mm
The Wera compact tool suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 and Wera connecting series 1 and 4. Comes with an adaptor, bayonet and Rapidaptor technology. Kraftform handle with anti-roll feature, multi-component for particularly ergonomic screw driving. Integrated magazine for bit storage. The telescopic bayonet blade, which can be lowered into the handle, together with the quick-release chuck allows fast manual work even in confined installation situations when the blade is retracted. The blade can be extended by simply actuating the locking sleeve. The bayonet holder can then be used as a fully-fledged screwdriver. The bayonet blade can be removed and used as a power tool adaptor, but can also be retracted once again to its original position.
Retractable bayonet blade
Rapidaptor technology for rapid bit change
Kraftform handle with anti-roll feature
Multi-component Kraftform handle for ergonomic screw driving
Integrated magazine for bit storage
Application:
1/4"
Related links
- Wera Bit Holder Screwdriver 78mm Overall
- Wera Bit Holder Screwdriver 119mm Overall
- Wera Bit Holder Screwdriver 90mm Overall
- Wera Bit Holder Screwdriver 64mm Overall
- Wera Bit Holder Screwdriver 133 mm Blade, 133mm Overall
- Wera Bit Holder Screwdriver 133 mm Blade, 50mm Overall
- Wera Bit Holder Screwdriver 0.25 in Blade, 232mm Overall
- Wera Bit Holder Screwdriver 119 mm Blade, 78mm Overall
