Wera Bit Holder Screwdriver, 1/4 in Tip, 78mm Overall
- RS Stock No.:
- 266-5932
- Distrelec Article No.:
- 300-35-343
- Mfr. Part No.:
- 05051274001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€8.64
(exc. VAT)
€10.63
(inc. VAT)
In Stock
- 20 unit(s) ready to ship
- Plus 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.64 |
*price indicative
- RS Stock No.:
- 266-5932
- Distrelec Article No.:
- 300-35-343
- Mfr. Part No.:
- 05051274001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Bit Holder | |
| Product Type | Bit Holder Screwdriver | |
| Tip Size | 1/4 in | |
| Insulation | Insulated | |
| Overall Length | 78mm | |
| Blade Material | Stainless Steel | |
| Grip Style | Ergonomic Kraftform | |
| Standards/Approvals | DIN ISO 1173-C 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Bit Holder | ||
Product Type Bit Holder Screwdriver | ||
Tip Size 1/4 in | ||
Insulation Insulated | ||
Overall Length 78mm | ||
Blade Material Stainless Steel | ||
Grip Style Ergonomic Kraftform | ||
Standards/Approvals DIN ISO 1173-C 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
813 Bit holding screwdriver, 1/4" x 78 mm
The Wera premium bit holding screwdriver. Kraftform Plus handle for comfortable ergonomic screw driving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3.
Bit holder for bits with 1/4" hexagon drive
Ergonomic Kraftform handle
Hexagonal anti-roll feature against rolling away
Magnetic
Application:
Suitable for 1/4" DIN ISO 1173-C 6.3 hexagon insert bits and Wera Series 1 Drive 1/4" hexagon, magnetic Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Bit Holder Screwdriver 119 mm Blade, 78mm Overall
- Wera Bit Holder Screwdriver 119mm Overall
- Wera Bit Holder Screwdriver 90mm Overall
- Wera Bit Holder Screwdriver 64mm Overall
- Wera Bit Holder Screwdriver 108mm Overall
- Wera Bit Holder Screwdriver 133 mm Blade, 133mm Overall
- Wera Bit Holder Screwdriver 133 mm Blade, 50mm Overall
- Wera Bit Holder Screwdriver 0.25 in Blade, 232mm Overall
